89HT0808PYBABG8 | ||
---|---|---|
DigiKey Part Number | 89HT0808PYBABG8-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 89HT0808PYBABG8 | |
Description | IC INTFACE SPECIALIZED 100FPBGA | |
Customer Reference | ||
Detailed Description | Signal Retimer Interface 100-CABGA (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Signal Retimer | |
Interface | I2C | |
Voltage - Supply | - | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-CABGA (9x9) | |
Mounting Type | Surface Mount |