843241BGLFT | ||
---|---|---|
DigiKey Part Number | 843241BGLFT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 843241BGLFT | |
Description | IC CLOCK GENERATOR 16TSSOP | |
Customer Reference | ||
Detailed Description | Clock Generator 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |