74LV2GT125AUSE-E | ||
---|---|---|
DigiKey Part Number | 559-74LV2GT125AUSE-ETR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 74LV2GT125AUSE-E | |
Description | IC UNI-LOGIC GATE BUFFER SMD | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |