74FCT38072DCGI8 | ||
---|---|---|
DigiKey Part Number | 800-74FCT38072DCGI8TR-ND - Tape & Reel (TR) 800-74FCT38072DCGI8CT-ND - Cut Tape (CT) 800-74FCT38072DCGI8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74FCT38072DCGI8 | |
Description | IC CLK BUFFER 1:2 166MHZ 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 166 MHz 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74FCT38072DCGI8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 166 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.39000 | ¥34.39 |
10 | ¥30.87700 | ¥308.77 |
25 | ¥29.18920 | ¥729.73 |
100 | ¥25.29840 | ¥2,529.84 |
250 | ¥24.00124 | ¥6,000.31 |
500 | ¥21.53612 | ¥10,768.06 |
1,000 | ¥18.16304 | ¥18,163.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.25488 | ¥51,764.64 |