72V2111L15PFGI8 | ||
---|---|---|
DigiKey Part Number | 72V2111L15PFGI8-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 72V2111L15PFGI8 | |
Description | IC FIFO SYNC 512KX9 10NS 64TQFP | |
Customer Reference | ||
Detailed Description | Synchronous FIFO 4.5M (512K x 9) Uni-Directional 66.7MHz 10ns 64-TQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Size | 4.5M (512K x 9) | |
Function | Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 10ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 55mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1,289.86940 | ¥967,402.05 |