7202LA15SOGI8 | ||
---|---|---|
DigiKey Part Number | 7202LA15SOGI8-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 7202LA15SOGI8 | |
Description | IC FIFO ASYNC 1KX9 15NS 28SOIC | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Asynchronous FIFO 9K (1K x 9) Uni-Directional 40MHz 15ns 28-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 9K (1K x 9) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 80mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.345", 8.77mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥92.81165 | ¥92,811.65 |