7132LA25JGI | |
---|---|
DigiKey Part Number | 800-3987-ND |
Manufacturer | |
Manufacturer Product Number | 7132LA25JGI |
Description | IC SRAM 16KBIT PARALLEL 52PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 25 ns 52-PLCC (19.13x19.13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-PLCC (19.13x19.13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.78000 | ¥218.78 |
24 | ¥201.55333 | ¥4,837.28 |
48 | ¥196.57958 | ¥9,435.82 |
120 | ¥172.56800 | ¥20,708.16 |
264 | ¥166.74708 | ¥44,021.23 |
504 | ¥162.26004 | ¥81,779.06 |