651SDCGI | ||
---|---|---|
DigiKey Part Number | 800-4077-ND | |
Manufacturer | ||
Manufacturer Product Number | 651SDCGI | |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clock Buffer IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68400 | ¥236.84 |
97 | ¥19.40196 | ¥1,881.99 |
291 | ¥18.40698 | ¥5,356.43 |
582 | ¥16.51658 | ¥9,612.65 |
1,067 | ¥13.92965 | ¥14,862.94 |
2,522 | ¥13.23313 | ¥33,373.95 |
5,044 | ¥12.73565 | ¥64,238.62 |