2SK3484-AZ | |
---|---|
DigiKey Part Number | 2SK3484-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SK3484-AZ |
Description | MOSFET N-CH 100V 16A TO251 |
Customer Reference | |
Detailed Description | N-Channel 100 V 16A (Tc) 1W (Ta), 30W (Tc) Through Hole TO-251 |
Datasheet | Datasheet |
EDA/CAD Models | 2SK3484-AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
25 | ¥7.29360 | ¥182.34 |
100 | ¥5.78140 | ¥578.14 |
500 | ¥4.90014 | ¥2,450.07 |
1,000 | ¥3.99172 | ¥3,991.72 |
2,000 | ¥3.75774 | ¥7,515.48 |