2SK1070PIETL-E | ||
---|---|---|
DigiKey Part Number | 2SK1070PIETL-E-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2SK1070PIETL-E | |
Description | JFET N-CH 22V 50MA 3MPAK | |
Customer Reference | ||
Detailed Description | JFET N-Channel 22 V 50 mA 150 mW Surface Mount 3-MPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 22 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 12 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 0 V @ 10 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 9pF @ 5V | |
Power - Max | 150 mW | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-MPAK |