14285R-100 | ||
---|---|---|
DigiKey Part Number | 1695-14285R-100TR-ND - Tape & Reel (TR) 1695-14285R-100CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 14285R-100 | |
Description | FT 5000 ROUTER | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Router Interface 48-QFN (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Router | |
Interface | Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.65000 | ¥879.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥879.64880 | ¥87,964.88 |