ISL8225MIRZ-T | ||
---|---|---|
DigiKey Part Number | ISL8225MIRZ-TTR-ND - Tape & Reel (TR) ISL8225MIRZ-TCT-ND - Cut Tape (CT) ISL8225MIRZ-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL8225MIRZ-T | |
Description | DC DC CONVERTER 0.6-6V 0.6-6V | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 6V 0.6 ~ 6V 15A, 15A 4.5V - 20V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL8225MIRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 6V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A, 15A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerBQFN Module | |
Size / Dimension | 0.67" L x 0.67" W x 0.30" H (17.0mm x 17.0mm x 7.5mm) | |
Supplier Device Package | 26-QFN (17x17) | |
Approval Agency | - | |
Base Product Number |