9ZML1232BKLFT | ||
---|---|---|
DigiKey Part Number | 9ZML1232BKLFT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 9ZML1232BKLFT | |
Description | IC CLOCK BUFFER MUX 72QFN | |
Customer Reference | ||
Detailed Description | IC 110MHz 1 72-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 110MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |