WM0200OF | ||
---|---|---|
DigiKey Part Number | RLC634-ND | |
Manufacturer | ||
Manufacturer Product Number | WM0200OF | |
Description | URETHANE 200 MM CIRCUMFERENCE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wheels | |
For Use With/Related Products | ZMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥681.54000 | ¥681.54 |
10 | ¥641.42900 | ¥6,414.29 |
25 | ¥621.38200 | ¥15,534.55 |
50 | ¥592.47020 | ¥29,623.51 |