TMWSE025 | ||
---|---|---|
DigiKey Part Number | RLC626-ND | |
Manufacturer | ||
Manufacturer Product Number | TMWSE025 | |
Description | THERMO WIRE E 25 FT 24 AWG | |
Customer Reference | ||
Detailed Description | Test Clip, Lead, Probe Thermocouple Wire for use with E-Type Probe Tips | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Thermocouple Wire | |
For Use With/Related Products | E-Type Probe Tips | |
Specifications | 24 AWG, 25 FT |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,090.48000 | ¥1,090.48 |