TMPCNS04 | ||
---|---|---|
DigiKey Part Number | TMPCNS04-ND | |
Manufacturer | ||
Manufacturer Product Number | TMPCNS04 | |
Description | QUICK DISCONNECT STANDARD CONN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Test Clip, Lead, Probe Thermocouple Connector for use with T-Type Probe Tips | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | T-Type Probe Tips | |
Specifications | Standard, Female | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.76000 | ¥197.76 |
10 | ¥164.83500 | ¥1,648.35 |
25 | ¥145.99520 | ¥3,649.88 |
100 | ¥141.28620 | ¥14,128.62 |
500 | ¥131.86708 | ¥65,933.54 |