TMPCNS03 | ||
---|---|---|
DigiKey Part Number | TMPCNS03-ND | |
Manufacturer | ||
Manufacturer Product Number | TMPCNS03 | |
Description | QUICK DISCONNECT STANDARD CONN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Test Clip, Lead, Probe Thermocouple Connector for use with T-Type Probe Tips | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | T-Type Probe Tips | |
Specifications | Standard, Male | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.11000 | ¥175.11 |