PMM000CMENT00000 | ||
---|---|---|
DigiKey Part Number | 68-PMM000CMENT00000-ND | |
Manufacturer | ||
Manufacturer Product Number | PMM000CMENT00000 | |
Description | GRAPHICAL PANEL METER, PM-50, ET | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Option Card, Communications | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | PM-50 Series | |
Specifications | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,016.96000 | ¥1,016.96 |
10 | ¥957.14500 | ¥9,571.45 |
25 | ¥927.23320 | ¥23,180.83 |
50 | ¥884.02000 | ¥44,201.00 |
100 | ¥819.55460 | ¥81,955.46 |