G315C210 | |
---|---|
DigiKey Part Number | G315C210-ND |
Manufacturer | |
Manufacturer Product Number | G315C210 |
Description | HMI TFT XGA DISP INDOOR USB HOST |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 15.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Operator Panel | |
Size - Display | 15.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4X | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |