E3-MIX24880-1 | ||
---|---|---|
DigiKey Part Number | E3-MIX24880-1-ND | |
Manufacturer | ||
Manufacturer Product Number | E3-MIX24880-1 | |
Description | I/O MOD 24 DIG 8 ANLG 8SS 10-30V | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Input, Output (I/O) Module Chassis Mount, DIN Rail 10 ~ 30VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Multiple Series | |
Number of Inputs and Type | 32 - Digital (24), Analog (8) | |
Number of Outputs and Type | 8 - Solid State | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | RJ45, Screw Terminal, USB | |
Features | - | |
Operating Temperature | -40°C ~ 75°C | |
Ingress Protection | - | |
Approval Agency | cUL, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,253.59000 | ¥10,253.59 |