DSPZR000 | ||
---|---|---|
DigiKey Part Number | DSPZR000-ND | |
Manufacturer | ||
Manufacturer Product Number | DSPZR000 | |
Description | DATA STORAGE MODULE 24V | |
Customer Reference | ||
Detailed Description | Data Storage Module DIN Rail 24VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Data Storage Module | |
For Use With/Related Products | DSP Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | RJ12, RJ45, Screw Terminal, USB | |
Features | Option Cards Available | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, UL | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29,470.11000 | ¥29,470.11 |