DSPSX001 | |
---|---|
DigiKey Part Number | RLC574-ND |
Manufacturer | |
Manufacturer Product Number | DSPSX001 |
Description | DATA STORAGE MODULE 24V |
Customer Reference | |
Detailed Description | Data Storage Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Data Storage Module | |
For Use With/Related Products | DSP Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | RJ12, RJ45, Screw Terminal, USB | |
Features | Option Cards Available |