1003GX2-LX-10 | ||
---|---|---|
DigiKey Part Number | 1003GX2-LX-10-ND | |
Manufacturer | ||
Manufacturer Product Number | 1003GX2-LX-10 | |
Description | 1003GX2-LX-10 GB SWITCH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | Up to 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 (SFP) | |
Features | - | |
Distance | Varies | |
MTU | - | |
Voltage - Input | 10 ~ 30VDC | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,106.24000 | ¥8,106.24 |
10 | ¥7,686.94600 | ¥76,869.46 |