RS3E-0505S/H3 | ||
---|---|---|
DigiKey Part Number | 945-RS3E-0505S/H3-ND | |
Manufacturer | ||
Manufacturer Product Number | RS3E-0505S/H3 | |
Description | DC DC CONVERTER 5V 3W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RS3E-0505S/H3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.15000 | ¥74.15 |
5 | ¥73.58800 | ¥367.94 |
10 | ¥73.02700 | ¥730.27 |
25 | ¥71.90320 | ¥1,797.58 |
50 | ¥69.65640 | ¥3,482.82 |
100 | ¥63.45830 | ¥6,345.83 |
250 | ¥61.79196 | ¥15,447.99 |
500 | ¥60.66848 | ¥30,334.24 |