RS3-123.3S | ||
---|---|---|
DigiKey Part Number | 945-1566-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RS3-123.3S | |
Description | DC DC CONVERTER 3.3V 3W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 18V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RS3-123.3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.35000 | ¥142.35 |
5 | ¥139.04800 | ¥695.24 |
10 | ¥137.97000 | ¥1,379.70 |
25 | ¥135.81400 | ¥3,395.35 |
50 | ¥129.34640 | ¥6,467.32 |
100 | ¥122.07320 | ¥12,207.32 |
250 | ¥116.41184 | ¥29,102.96 |
500 | ¥114.68720 | ¥57,343.60 |