


RS-0505S | |
|---|---|
DigiKey Part Number | 945-1309-ND |
Manufacturer | |
Manufacturer Product Number | RS-0505S |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-0505S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -45°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.78000 | ¥159.78 |
| 5 | ¥153.82200 | ¥769.11 |
| 10 | ¥151.33300 | ¥1,513.33 |
| 25 | ¥148.09240 | ¥3,702.31 |
| 50 | ¥145.68420 | ¥7,284.21 |
| 100 | ¥143.31410 | ¥14,331.41 |
| 250 | ¥140.23500 | ¥35,058.75 |
| 500 | ¥137.94618 | ¥68,973.09 |











