RPMH5.0-0.5-EVM-1 | ||
---|---|---|
DigiKey Part Number | 945-RPMH5.0-0.5-EVM-1-ND | |
Manufacturer | ||
Manufacturer Product Number | RPMH5.0-0.5-EVM-1 | |
Description | RPMH5.0-0.5 EVALUATION MODULE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 500mA | |
Voltage - Input | 6V ~ 65V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥441.83000 | ¥441.83 |
5 | ¥414.24400 | ¥2,071.22 |
10 | ¥395.69100 | ¥3,956.91 |
25 | ¥378.69720 | ¥9,467.43 |
50 | ¥363.18320 | ¥18,159.16 |
100 | ¥339.95150 | ¥33,995.15 |
250 | ¥323.28608 | ¥80,821.52 |