RPMH3.3-0.5 | ||
---|---|---|
DigiKey Part Number | 945-RPMH3.3-0.5TR-ND - Tape & Reel (TR) 945-RPMH3.3-0.5CT-ND - Cut Tape (CT) 945-RPMH3.3-0.5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RPMH3.3-0.5 | |
Description | DC DC CONVERTER 3.3V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.3V - 65V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RPMH3.3-0.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.53000 | ¥58.53 |
5 | ¥57.67400 | ¥288.37 |
10 | ¥56.84400 | ¥568.44 |
25 | ¥55.16920 | ¥1,379.23 |
50 | ¥53.49760 | ¥2,674.88 |
100 | ¥51.82610 | ¥5,182.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥51.82650 | ¥10,365.30 |
400 | ¥50.15463 | ¥20,061.85 |
600 | ¥46.81095 | ¥28,086.57 |