RPMH15-0.5-CT | |
---|---|
DigiKey Part Number | 945-RPMH15-0.5-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPMH15-0.5-CT |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 16.5V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMH15-0.5-CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Floating | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.32000 | ¥56.32 |
5 | ¥55.49800 | ¥277.49 |
10 | ¥54.69400 | ¥546.94 |
25 | ¥53.08520 | ¥1,327.13 |
50 | ¥51.47600 | ¥2,573.80 |
100 | ¥49.86760 | ¥4,986.76 |
250 | ¥48.25928 | ¥12,064.82 |
500 | ¥45.04200 | ¥22,521.00 |