RP20-1205SA/P | ||
---|---|---|
DigiKey Part Number | RP20-1205SA/P-ND | |
Manufacturer | ||
Manufacturer Product Number | RP20-1205SA/P | |
Description | DC DC CONVERTER 5V 20W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 18V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RP20-1205SA/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥676.48000 | ¥676.48 |
5 | ¥671.16800 | ¥3,355.84 |
10 | ¥665.88300 | ¥6,658.83 |
25 | ¥644.74200 | ¥16,118.55 |
50 | ¥613.03220 | ¥30,651.61 |
100 | ¥570.75470 | ¥57,075.47 |