


ROE-0515S | |
|---|---|
DigiKey Part Number | ROE-0515S-ND |
Manufacturer | |
Manufacturer Product Number | ROE-0515S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ROE-0515S Models |
Category | Current - Output (Max) 66mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.35000 | ¥30.35 |
| 5 | ¥29.26000 | ¥146.30 |
| 10 | ¥28.78000 | ¥287.80 |
| 25 | ¥28.16440 | ¥704.11 |
| 50 | ¥27.70780 | ¥1,385.39 |
| 100 | ¥27.25870 | ¥2,725.87 |
| 250 | ¥26.67436 | ¥6,668.59 |
| 500 | ¥26.24036 | ¥13,120.18 |


