
RO-2415S | |
|---|---|
DigiKey Part Number | 945-1227-ND |
Manufacturer | |
Manufacturer Product Number | RO-2415S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RO-2415S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 66mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.30000 | ¥59.30 |
| 5 | ¥57.06200 | ¥285.31 |
| 10 | ¥56.13700 | ¥561.37 |
| 25 | ¥54.93920 | ¥1,373.48 |
| 50 | ¥54.04780 | ¥2,702.39 |
| 100 | ¥53.16950 | ¥5,316.95 |
| 250 | ¥52.02920 | ¥13,007.30 |
| 500 | ¥51.18152 | ¥25,590.76 |


