DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,635 In Stock 966 Factory | 1 : ¥27.32000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | |||
2,445 In Stock 966 Factory | 1 : ¥30.32000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | |||
2,366 In Stock 966 Factory | 1 : ¥30.32000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 66mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | |||
9,060 In Stock 966 Factory | 1 : ¥33.01000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | |||
1,819 In Stock 966 Factory | 1 : ¥33.01000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | |||
9,066 In Stock 966 Factory | 1 : ¥30.32000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | |||
249 In Stock 294 Factory | 1 : ¥32.76000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - |