RM-3.33.3S/P | ||
---|---|---|
DigiKey Part Number | RM-3.33.3S/P-ND | |
Manufacturer | ||
Manufacturer Product Number | RM-3.33.3S/P | |
Description | DC DC CONVERTER 3.3V 250MW | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 76mA 3V - 3.6V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RM-3.33.3S/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 76mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.34000 | ¥66.34 |
5 | ¥65.41200 | ¥327.06 |
10 | ¥64.46200 | ¥644.62 |
25 | ¥62.56400 | ¥1,564.10 |
50 | ¥60.66820 | ¥3,033.41 |
100 | ¥58.77220 | ¥5,877.22 |
250 | ¥56.87636 | ¥14,219.09 |
500 | ¥53.08460 | ¥26,542.30 |