RM-1212S | ||
---|---|---|
DigiKey Part Number | 945-1209-ND | |
Manufacturer | ||
Manufacturer Product Number | RM-1212S | |
Description | DC DC CONVERTER 12V 250MW | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 21mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RM-1212S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 21mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
5 | ¥48.12800 | ¥240.64 |
10 | ¥45.93400 | ¥459.34 |
25 | ¥44.47040 | ¥1,111.76 |
50 | ¥43.98240 | ¥2,199.12 |
100 | ¥42.76300 | ¥4,276.30 |
250 | ¥39.83648 | ¥9,959.12 |