RM-0515S | ||
---|---|---|
DigiKey Part Number | RM-0515S-ND | |
Manufacturer | ||
Manufacturer Product Number | RM-0515S | |
Description | DC DC CONVERTER 15V 250MW | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 17mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RM-0515S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 17mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.53000 | ¥55.53 |
5 | ¥54.69800 | ¥273.49 |
10 | ¥53.90900 | ¥539.09 |
25 | ¥52.32680 | ¥1,308.17 |
50 | ¥50.74000 | ¥2,537.00 |
100 | ¥49.15460 | ¥4,915.46 |
250 | ¥47.56932 | ¥11,892.33 |
500 | ¥44.39804 | ¥22,199.02 |