RM-0512S/HP | ||
---|---|---|
DigiKey Part Number | 945-1930-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RM-0512S/HP | |
Description | DC DC CONVERTER 12V 250MW | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 21mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RM-0512S/HP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 21mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.94000 | ¥68.94 |
5 | ¥67.93200 | ¥339.66 |
10 | ¥66.94900 | ¥669.49 |
25 | ¥64.98000 | ¥1,624.50 |
50 | ¥63.01280 | ¥3,150.64 |
100 | ¥61.04290 | ¥6,104.29 |
250 | ¥59.07404 | ¥14,768.51 |
500 | ¥55.13560 | ¥27,567.80 |