RM-0509S/P | |
---|---|
DigiKey Part Number | RM-0509S/P-ND |
Manufacturer | |
Manufacturer Product Number | RM-0509S/P |
Description | DC DC CONVERTER 9V 250MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 28mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RM-0509S/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 28mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.45000 | ¥58.45 |
5 | ¥57.64600 | ¥288.23 |
10 | ¥56.80900 | ¥568.09 |
25 | ¥55.13400 | ¥1,378.35 |
50 | ¥53.46260 | ¥2,673.13 |
100 | ¥51.79280 | ¥5,179.28 |
250 | ¥50.12168 | ¥12,530.42 |
500 | ¥46.78030 | ¥23,390.15 |