RM-0509S/H | |
---|---|
DigiKey Part Number | RM-0509S/H-ND |
Manufacturer | |
Manufacturer Product Number | RM-0509S/H |
Description | DC DC CONVERTER 9V 250MW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 28mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RM-0509S/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 28mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.72000 | ¥57.72 |
5 | ¥56.92800 | ¥284.64 |
10 | ¥56.10600 | ¥561.06 |
25 | ¥54.45440 | ¥1,361.36 |
50 | ¥52.80260 | ¥2,640.13 |
100 | ¥51.15330 | ¥5,115.33 |
250 | ¥49.50292 | ¥12,375.73 |
500 | ¥46.20288 | ¥23,101.44 |