RM-0505S/P | ||
---|---|---|
DigiKey Part Number | 945-1516-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RM-0505S/P | |
Description | DC DC CONVERTER 5V 250MW | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RM-0505S/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.41000 | ¥61.41 |
5 | ¥60.48600 | ¥302.43 |
10 | ¥59.61600 | ¥596.16 |
25 | ¥57.86280 | ¥1,446.57 |
50 | ¥56.10920 | ¥2,805.46 |
100 | ¥54.35660 | ¥5,435.66 |
250 | ¥52.60288 | ¥13,150.72 |
500 | ¥49.09616 | ¥24,548.08 |