RM-0505S/H | ||
---|---|---|
DigiKey Part Number | 945-1927-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RM-0505S/H | |
Description | DC DC CONVERTER 5V 250MW | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RM-0505S/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.58000 | ¥60.58 |
5 | ¥59.74800 | ¥298.74 |
10 | ¥58.87700 | ¥588.77 |
25 | ¥57.14680 | ¥1,428.67 |
50 | ¥55.41300 | ¥2,770.65 |
100 | ¥53.68170 | ¥5,368.17 |
250 | ¥51.95040 | ¥12,987.60 |
500 | ¥48.48704 | ¥24,243.52 |