RKZ-0515S | ||
---|---|---|
DigiKey Part Number | 945-1512-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RKZ-0515S | |
Description | DC DC CONVERTER 15V 2W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 132mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RKZ-0515S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 132mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.33000 | ¥77.33 |
5 | ¥76.70800 | ¥383.54 |
10 | ¥76.12500 | ¥761.25 |
25 | ¥74.95480 | ¥1,873.87 |
50 | ¥72.61160 | ¥3,630.58 |
100 | ¥66.24940 | ¥6,624.94 |
250 | ¥64.41416 | ¥16,103.54 |
500 | ¥63.24300 | ¥31,621.50 |