


RHV2-2424S/R20 | |
|---|---|
DigiKey Part Number | 945-RHV2-2424S/R20-ND |
Manufacturer | |
Manufacturer Product Number | RHV2-2424S/R20 |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RHV2-2424S/R20 Models |
Category | Current - Output (Max) 84mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 20 kV |
Packaging Tube | Applications ITE (Commercial), Laboratory |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 16-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥180.20000 | ¥180.20 |
| 5 | ¥173.53800 | ¥867.69 |
| 10 | ¥170.73400 | ¥1,707.34 |
| 25 | ¥167.07720 | ¥4,176.93 |
| 50 | ¥164.36120 | ¥8,218.06 |
| 100 | ¥161.68670 | ¥16,168.67 |
| 250 | ¥158.21132 | ¥39,552.83 |
| 500 | ¥155.62910 | ¥77,814.55 |




