


RHV3-2424S/R20 | |
|---|---|
DigiKey Part Number | 945-RHV3-2424S/R20-ND |
Manufacturer | |
Manufacturer Product Number | RHV3-2424S/R20 |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RHV3-2424S/R20 Models |
Category | Current - Output (Max) 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 20 kV |
Packaging Tube | Applications ITE (Commercial), Laboratory |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 16-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.40000 | ¥197.40 |
| 5 | ¥190.07800 | ¥950.39 |
| 10 | ¥186.99300 | ¥1,869.93 |
| 25 | ¥182.99200 | ¥4,574.80 |
| 50 | ¥180.01800 | ¥9,000.90 |
| 100 | ¥177.08710 | ¥17,708.71 |
| 250 | ¥173.28124 | ¥43,320.31 |
| 500 | ¥150.18396 | ¥75,091.98 |


