
REDIIN480-24 | |
|---|---|
DigiKey Part Number | 945-REDIIN480-24-ND |
Manufacturer | |
Manufacturer Product Number | REDIIN480-24 |
Description | 480W AC/DC-CONVERTER 'DIN-RAIL' |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | REDIIN480-24 Models |
Category | Power (Watts) 480W |
Manufacturer Recom Power | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.20" W x 4.87" H (116.8mm x 55.9mm x 123.7mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, cURus, UKCA |
Voltage - Output 1 24V | Standard Number 61010-1; 62368-1 |
Current - Output (Max) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2587-2147 | WAGO Corporation | 7 | 2946-2587-2147-ND | ¥1,284.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,016.13000 | ¥1,016.13 |
| 5 | ¥928.47200 | ¥4,642.36 |
| 10 | ¥893.09300 | ¥8,930.93 |
| 25 | ¥848.37920 | ¥21,209.48 |
| 50 | ¥816.04860 | ¥40,802.43 |
| 100 | ¥784.95330 | ¥78,495.33 |






