REC3.5-1215SRW/R10/A | ||
---|---|---|
DigiKey Part Number | 945-1863-5-ND | |
Manufacturer | ||
Manufacturer Product Number | REC3.5-1215SRW/R10/A | |
Description | DC DC CONVERTER 15V 3.5W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 233mA 9V - 18V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | REC3.5-1215SRW/R10/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 233mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 10 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.83000 | ¥399.83 |
5 | ¥396.73600 | ¥1,983.68 |
10 | ¥393.61400 | ¥3,936.14 |
25 | ¥381.11400 | ¥9,527.85 |
50 | ¥362.37140 | ¥18,118.57 |
100 | ¥337.38030 | ¥33,738.03 |
250 | ¥314.30128 | ¥78,575.32 |