REC3-2405SRWZ/H4/A | ||
---|---|---|
DigiKey Part Number | 945-1468-5-ND | |
Manufacturer | ||
Manufacturer Product Number | REC3-2405SRWZ/H4/A | |
Description | DC DC CONVERTER 5V 3W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | REC3-2405SRWZ/H4/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.67000 | ¥198.67 |
5 | ¥194.13400 | ¥970.67 |
10 | ¥192.62400 | ¥1,926.24 |
25 | ¥189.61640 | ¥4,740.41 |
50 | ¥180.58760 | ¥9,029.38 |
100 | ¥170.42690 | ¥17,042.69 |
250 | ¥162.52864 | ¥40,632.16 |
500 | ¥160.12102 | ¥80,060.51 |