RCD-24-0.60/PL/A-R | ||
---|---|---|
DigiKey Part Number | 945-RCD-24-0.60/PL/A-RTR-ND - Tape & Reel (TR) 945-RCD-24-0.60/PL/A-RCT-ND - Cut Tape (CT) 945-RCD-24-0.60/PL/A-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCD-24-0.60/PL/A-R | |
Description | LED DRIVER CC BUCK 2-35V 600MA | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 600mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | RCD-24-0.60/PL/A-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 21 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Size / Dimension | 1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm) | |
Approval Agency | EN | |
Weight | 0.004 lb (1.81 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.89000 | ¥130.89 |
5 | ¥124.33800 | ¥621.69 |
10 | ¥117.79300 | ¥1,177.93 |
25 | ¥114.52360 | ¥2,863.09 |
50 | ¥106.34480 | ¥5,317.24 |
100 | ¥101.43600 | ¥10,143.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥98.16418 | ¥39,265.67 |
800 | ¥89.98383 | ¥71,987.06 |