RB-2409S/HP | ||
---|---|---|
DigiKey Part Number | RB-2409S/HP-ND | |
Manufacturer | ||
Manufacturer Product Number | RB-2409S/HP | |
Description | DC DC CONVERTER 9V 1W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 21.6V - 26.4V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RB-2409S/HP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.24000 | ¥72.24 |
5 | ¥71.22400 | ¥356.12 |
10 | ¥70.19800 | ¥701.98 |
25 | ¥68.13120 | ¥1,703.28 |
50 | ¥66.06560 | ¥3,303.28 |
100 | ¥64.00170 | ¥6,400.17 |
250 | ¥61.93724 | ¥15,484.31 |
500 | ¥57.80792 | ¥28,903.96 |