RACM30-12SK/277/W | ||
---|---|---|
DigiKey Part Number | 945-RACM30-12SK/277/W-ND | |
Manufacturer | ||
Manufacturer Product Number | RACM30-12SK/277/W | |
Description | 30W AC/DC-CONVERTER 'POWERLINE' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2.5A 85 ~ 305 VAC, 120 ~ 431 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 431 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | PFC | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 60335-1; 60601-1; 61010-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.43000 | ¥152.43 |
5 | ¥147.94600 | ¥739.73 |
10 | ¥143.46700 | ¥1,434.67 |
25 | ¥138.98120 | ¥3,474.53 |
50 | ¥134.49840 | ¥6,724.92 |
100 | ¥130.01490 | ¥13,001.49 |
250 | ¥125.53188 | ¥31,382.97 |
440 | ¥123.29034 | ¥54,247.75 |